
AX107704 | |
|---|---|
DigiKey Part Number | 135-AX107704-ND |
Manufacturer | |
Manufacturer Product Number | AX107704 |
Description | LFLEX CABLE TIE-ON (MIN0.39)WH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 3.54" W x 0.79" L (89.9mm x 20.1mm); Cable O.D. 0.39" (9.9mm) |
Category | Label Type Self Laminating |
Manufacturer Belden Inc. | Label Size 3.54" W x 0.79" L (89.9mm x 20.1mm); Cable O.D. 0.39" (9.9mm) |
Series | Color White |
Packaging Bulk | Material Polyester |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,86000 € | 192,86 € |
| Unit Price without VAT: | 192,86000 € |
|---|---|
| Unit Price with VAT: | 229,50340 € |

