
AX107701 | |
|---|---|
DigiKey Part Number | 135-AX107701-ND |
Manufacturer | |
Manufacturer Product Number | AX107701 |
Description | LFLEX CABLE TIE-ON (MIN0.39)YE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Self Laminating Label 2.36" W x 0.51" L (59.9mm x 13.0mm); Cable O.D. 0.39" (9.9mm) |
Category | Label Type Self Laminating |
Manufacturer Belden Inc. | Label Size 2.36" W x 0.51" L (59.9mm x 13.0mm); Cable O.D. 0.39" (9.9mm) |
Series | Color Yellow |
Packaging Bulk | Material Polyester |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,40000 € | 194,40 € |
| Unit Price without VAT: | 194,40000 € |
|---|---|
| Unit Price with VAT: | 231,33600 € |

