
AX106573-EW | |
|---|---|
DigiKey Part Number | BEL23837-ND |
Manufacturer | |
Manufacturer Product Number | AX106573-EW |
Description | KEYCONNECT DECO ADAPTER 2-P |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 Port Module Frame (106 Duplex) White Single Gang |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Belden Inc. | Color White |
Series | For Use With/Related Products Keystone Inserts |
Packaging Bulk | Length 4.071" (103.40mm) |
Part Status Active | Width 1.409" (35.79mm) |
Style Single Gang | Depth 0.445" (11.30mm) |
Type Module Frame (106 Duplex) | Material Plastic |
Number of Ports 2 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 5,37900 € | 53,79 € |
| 25 | 5,04160 € | 126,04 € |
| 50 | 4,80100 € | 240,05 € |
| 100 | 4,57170 € | 457,17 € |
| 250 | 4,28556 € | 1.071,39 € |
| 500 | 4,08114 € | 2.040,57 € |
| 1.000 | 3,88653 € | 3.886,53 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,53270 € |

