
AX105537 | |
|---|---|
DigiKey Part Number | BEL17722-ND |
Manufacturer | |
Manufacturer Product Number | AX105537 |
Description | FX ADAPT. STRIP 12F, LC DUPLEX |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle |
Datasheet | Datasheet |
Category | Simplex/Duplex 12-Plex |
Manufacturer Belden Inc. | Mode Multimode |
Packaging Bulk | Housing Material Plastic |
Part Status Active | Ferrule Material Zirconia, Ceramic |
Type Coupler | Color Black |
Convert From (Adapter End) LC Receptacle | Operating Temperature -10°C ~ 60°C |
Convert To (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,66000 € | 73,66 € |
| Unit Price without VAT: | 73,66000 € |
|---|---|
| Unit Price with VAT: | 87,65540 € |

