
AX105355-AL | |
|---|---|
DigiKey Part Number | BEL23791-ND |
Manufacturer | |
Manufacturer Product Number | AX105355-AL |
Description | KCONN SIDE ENTRY BOX 6P ALM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Almond |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Exterior Housing Material Plastic |
Packaging Bulk | Interior Housing Material Plastic |
Part Status Active | Exterior Housing Color Almond |
Style Modular | Interior Housing Color Almond |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,13000 € | 20,13 € |
| 10 | 17,11300 € | 171,13 € |
| 25 | 16,04120 € | 401,03 € |
| 50 | 15,27540 € | 763,77 € |
| 100 | 14,54680 € | 1.454,68 € |
| 250 | 13,63700 € | 3.409,25 € |
| 500 | 12,98700 € | 6.493,50 € |
| Unit Price without VAT: | 20,13000 € |
|---|---|
| Unit Price with VAT: | 23,95470 € |

