
AX105302 | |
|---|---|
DigiKey Part Number | 135-AX105302-ND |
Manufacturer | |
Manufacturer Product Number | AX105302 |
Description | GIGABIX CAT5E PATCHCORD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Belden Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bulk | Length 35.00' (10.67m) |
Part Status Active | Shielding Unshielded |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,37000 € | 49,37 € |
| Unit Price without VAT: | 49,37000 € |
|---|---|
| Unit Price with VAT: | 58,75030 € |

