
AX105247-B25 | |
|---|---|
DigiKey Part Number | BEL17757-ND |
Manufacturer | |
Manufacturer Product Number | AX105247-B25 |
Description | FX BR U LC KEYED RO OS2 25/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex Rose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Singlemode OS2 | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Rose | |
Boot Color | Black | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | -0.2dB | |
Reflection | - | |
Housing Material | Plastic | |
Ferrule Material | Ceramic | |
Body Material | Plastic | |
Operating Temperature | -40°C ~ 75°C | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,03000 € | 549,03 € |
| Unit Price without VAT: | 549,03000 € |
|---|---|
| Unit Price with VAT: | 653,34570 € |

