
AX105243-B25 | |
|---|---|
DigiKey Part Number | BEL17739-ND |
Manufacturer | |
Manufacturer Product Number | AX105243-B25 |
Description | FX BR U LC KEYED BK OS2 25/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector LC Duplex Black |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock |
Manufacturer Belden Inc. | Housing Color Black |
Series | Boot Color Black |
Packaging Bulk | Attenuation - Typ -0.2dB |
Part Status Active | Housing Material Plastic |
Connector Style LC | Ferrule Material Ceramic |
Connector Type Plug | Body Material Plastic |
Simplex/Duplex Duplex | Operating Temperature -40°C ~ 75°C |
Mode Singlemode OS2 | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 542,20000 € | 542,20 € |
| Unit Price without VAT: | 542,20000 € |
|---|---|
| Unit Price with VAT: | 645,21800 € |

