
AX105208-S1 | |
|---|---|
DigiKey Part Number | BEL17790-ND |
Manufacturer | |
Manufacturer Product Number | AX105208-S1 |
Description | FX BR UNIVERSAL SC SM 1/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector SC Simplex 900µm Blue |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Belden Inc. | Fastening Type Push-Pull |
Series | Housing Color Blue |
Packaging Bulk | Boot Color Black |
Part Status Active | Attenuation - Typ -0.2dB |
Connector Style SC | Housing Material Plastic |
Connector Type Plug | Ferrule Material Ceramic |
Simplex/Duplex Simplex | Body Material Plastic |
Mode Singlemode OS2 | Operating Temperature -40°C ~ 75°C |
Fiber Cladding Diameter 900µm | Mating Cycles 500 |
Cable Diameter 2.0mm, 3.0mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,08000 € | 28,08 € |
| Unit Price without VAT: | 28,08000 € |
|---|---|
| Unit Price with VAT: | 33,41520 € |

