Image for AX105202-S1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX105202-S1

DigiKey Part Number
BEL17776-ND
Manufacturer
Manufacturer Product Number
AX105202-S1
Description
FX BR UNIVERSAL LC OM3-4 1/PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Simplex 900µm Aqua
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
Multimode OM3, OM4
Fiber Core Diameter
-
Fiber Cladding Diameter
900µm
Cable Diameter
2.0mm, 3.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock
Housing Color
Aqua
Boot Color
Black
Ingress Protection
-
Features
-
Attenuation - Typ
-0.2dB
Reflection
-
Housing Material
Plastic
Ferrule Material
Plastic
Body Material
Plastic
Operating Temperature
-40°C ~ 75°C
Mating Cycles
500
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,74000 €23,74 €
Manufacturers Standard Package
Unit Price without VAT:23,74000 €
Unit Price with VAT:28,25060 €