
AX104688 | |
|---|---|
DigiKey Part Number | BEL23815-ND |
Manufacturer | |
Manufacturer Product Number | AX104688 |
Description | KCONN TAMPER RESIST FP, 4P,WH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Belden Inc. | For Use With/Related Products Modular Jacks |
Packaging Bulk | Length 2.087" (53.02mm) |
Part Status Active | Width 2.900" (73.66mm) |
Style Single Gang | Depth 2.090" (53.09mm) |
Type Faceplate | Material Plastic |
Number of Ports 1 | Material Flammability Rating UL94 V-0 |
Port Direction Straight | Storage/Refrigeration Temperature -40°F ~ 158°F (-40°C ~ 70°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,06000 € | 26,06 € |
| 10 | 22,14500 € | 221,45 € |
| 25 | 20,75880 € | 518,97 € |
| 50 | 19,76800 € | 988,40 € |
| 100 | 18,82520 € | 1.882,52 € |
| 250 | 17,64800 € | 4.412,00 € |
| 500 | 16,80686 € | 8.403,43 € |
| Unit Price without VAT: | 26,06000 € |
|---|---|
| Unit Price with VAT: | 31,01140 € |

