
AX104565 | |
|---|---|
DigiKey Part Number | BEL23616-ND |
Manufacturer | |
Manufacturer Product Number | AX104565 |
Description | KCONN FACEPLATE 1-P SG IVORY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate Ivory Single Gang |
Datasheet | Datasheet |
Category | Color Ivory |
Manufacturer Belden Inc. | For Use With/Related Products Modular Jacks |
Packaging Bulk | Length 4.510" (114.55mm) |
Part Status Active | Width 2.760" (70.10mm) |
Style Single Gang | Depth 0.440" (11.18mm) |
Type Faceplate | Material Plastic |
Number of Ports 2 | Material Flammability Rating UL94 V-0 |
Port Direction Straight | Storage/Refrigeration Temperature -40°F ~ 158°F (-40°C ~ 70°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 5,49800 € | 54,98 € |
| 25 | 5,15360 € | 128,84 € |
| 50 | 4,90740 € | 245,37 € |
| 100 | 4,67320 € | 467,32 € |
| 250 | 4,38064 € | 1.095,16 € |
| 500 | 4,17168 € | 2.085,84 € |
| 1.000 | 3,97279 € | 3.972,79 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,69930 € |

