
AX104232 | |
|---|---|
DigiKey Part Number | BEL23638-ND |
Manufacturer | |
Manufacturer Product Number | AX104232 |
Description | KCONN FACEPLATE 4-P SSTEEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Stainless Steel Single Gang |
Datasheet | Datasheet |
Category | Port Direction Straight |
Manufacturer Belden Inc. | Color Stainless Steel |
Series | Features Label Cover/Holder with Labels, Mounting Hardware |
Packaging Bulk | For Use With/Related Products Keystone Jacks |
Part Status Active | Length 4.500" (114.30mm) |
Style Single Gang | Width 2.750" (69.85mm) |
Type Faceplate | Depth 0.170" (4.32mm) |
Number of Ports 4 | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 € | 21,25 € |
| 10 | 18,05800 € | 180,58 € |
| 25 | 16,92720 € | 423,18 € |
| 50 | 16,11960 € | 805,98 € |
| 100 | 15,35070 € | 1.535,07 € |
| 250 | 14,39064 € | 3.597,66 € |
| 500 | 13,70472 € | 6.852,36 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 25,28750 € |

