
AX104215 | |
|---|---|
DigiKey Part Number | BEL14190-ND |
Manufacturer | |
Manufacturer Product Number | AX104215 |
Description | CAT6+ KCONN RJ45 COUPLER,BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | Plastic | |
Interior Housing Material | Plastic | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,78000 € | 20,78 € |
| 10 | 17,66000 € | 176,60 € |
| 25 | 16,55480 € | 413,87 € |
| 50 | 15,76480 € | 788,24 € |
| 100 | 15,01270 € | 1.501,27 € |
| 250 | 14,07376 € | 3.518,44 € |
| 500 | 13,40296 € | 6.701,48 € |
| Unit Price without VAT: | 20,78000 € |
|---|---|
| Unit Price with VAT: | 24,72820 € |

