
AX104213 | |
|---|---|
DigiKey Part Number | BEL14193-ND |
Manufacturer | |
Manufacturer Product Number | AX104213 |
Description | CAT6+ KCONN RJ45 COUPLER,GY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | - | |
Housing Material | Plastic | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,17000 € | 20,17 € |
| Unit Price without VAT: | 20,17000 € |
|---|---|
| Unit Price with VAT: | 24,00230 € |

