
AX104207 | |
|---|---|
DigiKey Part Number | BEL14195-ND |
Manufacturer | |
Manufacturer Product Number | AX104207 |
Description | CAT6+ KCONN RJ45 COUPLER,RD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | - | |
Housing Material | Plastic | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,78000 € | 20,78 € |
| 10 | 17,66000 € | 176,60 € |
| 25 | 16,55480 € | 413,87 € |
| 50 | 15,76480 € | 788,24 € |
| 100 | 15,01270 € | 1.501,27 € |
| 250 | 14,07376 € | 3.518,44 € |
| 500 | 13,40296 € | 6.701,48 € |
| Unit Price without VAT: | 20,78000 € |
|---|---|
| Unit Price with VAT: | 24,72820 € |

