Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX104206

DigiKey Part Number
BEL14194-ND
Manufacturer
Manufacturer Product Number
AX104206
Description
CAT6+ KCONN RJ45 COUPLER,OR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
Panel Mount
Mounting Feature
-
Ratings
Cat6
Shielding
Unshielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
-
Housing Material
Plastic
Shield Material
-
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 182
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,78000 €20,78 €
1017,66000 €176,60 €
2516,55480 €413,87 €
5015,76480 €788,24 €
10015,01270 €1.501,27 €
25014,07376 €3.518,44 €
50013,40296 €6.701,48 €
Manufacturers Standard Package
Unit Price without VAT:20,78000 €
Unit Price with VAT:24,72820 €