
AX104198 | |
|---|---|
DigiKey Part Number | BEL23636-ND |
Manufacturer | |
Manufacturer Product Number | AX104198 |
Description | KCONN FACEPLATE 4-P SG IVORY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Ivory Single Gang |
Datasheet | Datasheet |
Category | Color Ivory |
Manufacturer Belden Inc. | Features Label Cover/Holder with Labels, Mounting Hardware |
Series | For Use With/Related Products Keystone Jacks |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Active | Width 2.750" (69.85mm) |
Style Single Gang | Depth 0.260" (6.60mm) |
Type Faceplate | Material Plastic |
Number of Ports 4 | Material Flammability Rating UL94 V-0 |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 € | 5,72 € |
| 10 | 4,86200 € | 48,62 € |
| 25 | 4,55800 € | 113,95 € |
| 50 | 4,34020 € | 217,01 € |
| 100 | 4,13300 € | 413,30 € |
| 250 | 3,87424 € | 968,56 € |
| 500 | 3,68944 € | 1.844,72 € |
| 1.000 | 3,51348 € | 3.513,48 € |
| 2.500 | 3,29381 € | 8.234,52 € |
| Unit Price without VAT: | 5,72000 € |
|---|---|
| Unit Price with VAT: | 6,80680 € |

