
AX104197 | |
|---|---|
DigiKey Part Number | BEL23624-ND |
Manufacturer | |
Manufacturer Product Number | AX104197 |
Description | KCONN FACEPLATE 2-P SG IVORY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate Ivory Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Ivory | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Keystone Jacks | |
Length | 4.500" (114.30mm) | |
Width | 2.750" (69.85mm) | |
Depth | 0.260" (6.60mm) | |
Material | Plastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,79000 € | 5,79 € |
| 10 | 4,92300 € | 49,23 € |
| 25 | 4,61520 € | 115,38 € |
| 50 | 4,39500 € | 219,75 € |
| 100 | 4,18500 € | 418,50 € |
| 250 | 3,92304 € | 980,76 € |
| 500 | 3,73588 € | 1.867,94 € |
| 1.000 | 3,55771 € | 3.557,71 € |
| 2.500 | 3,33528 € | 8.338,20 € |
| Unit Price without VAT: | 5,79000 € |
|---|---|
| Unit Price with VAT: | 6,89010 € |

