
AX104195 | |
|---|---|
DigiKey Part Number | BEL14147-ND |
Manufacturer | |
Manufacturer Product Number | AX104195 |
Description | CAT6+ JACK KCONN BROWN (DARK) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Plastic | |
Interior Housing Material | Plastic | |
Exterior Housing Color | Brown | |
Exterior Contact Material | Copper Alloy | |
Interior Contact Material | Copper Alloy | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Nickel | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,09600 € | 110,96 € |
| Unit Price without VAT: | 11,09600 € |
|---|---|
| Unit Price with VAT: | 13,20424 € |

