
AX104194 | |
|---|---|
DigiKey Part Number | BEL14161-ND |
Manufacturer | |
Manufacturer Product Number | AX104194 |
Description | CAT6+ JACK KCONN PURPLE (DARK) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Purple |
Datasheet | Datasheet |
Category | Exterior Housing Color Purple |
Manufacturer Belden Inc. | Interior Housing Color Purple |
Series | Exterior Contact Material Copper Alloy |
Packaging Bulk | Interior Contact Material Copper Alloy |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Interior Contact Finish Nickel |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -10°C ~ 60°C |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Ratings Cat6 |
Exterior Housing Material Plastic | Exterior Contact Finish Thickness 50µin (1.27µm) |
Interior Housing Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,28000 € | 13,28 € |
| 10 | 11,28700 € | 112,87 € |
| 25 | 10,57960 € | 264,49 € |
| 50 | 10,07460 € | 503,73 € |
| 100 | 9,59390 € | 959,39 € |
| 250 | 8,99368 € | 2.248,42 € |
| 500 | 8,56486 € | 4.282,43 € |
| 1.000 | 8,15663 € | 8.156,63 € |
| Unit Price without VAT: | 13,28000 € |
|---|---|
| Unit Price with VAT: | 15,80320 € |

