Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX104189

DigiKey Part Number
BEL14158-ND
Manufacturer
Manufacturer Product Number
AX104189
Description
CAT6+ JACK KCONN ORANGE (DARK)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Exterior Housing Color
Orange
Manufacturer
Belden Inc.
Interior Housing Color
Orange
Packaging
Bulk
Exterior Contact Material
Copper Alloy
Part Status
Active
Interior Contact Material
Copper Alloy
Style
Modular
Exterior Contact Finish
Gold
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Contact Finish
Nickel
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Operating Temperature
-10°C ~ 60°C
Exterior Housing Material
Plastic
Ratings
Cat6
Interior Housing Material
Plastic
Exterior Contact Finish Thickness
50µin (1.27µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,28000 €13,28 €
1011,28700 €112,87 €
2510,57960 €264,49 €
5010,07460 €503,73 €
1009,59390 €959,39 €
2508,99368 €2.248,42 €
5008,56486 €4.282,43 €
1.0008,15663 €8.156,63 €
Manufacturers Standard Package
Unit Price without VAT:13,28000 €
Unit Price with VAT:15,80320 €