
AX104124 | |
|---|---|
DigiKey Part Number | BEL23536-ND |
Manufacturer | |
Manufacturer Product Number | AX104124 |
Description | KCONN 106 ADAPTER 4-P WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Port Module Frame (106 Duplex) White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Module Frame (106 Duplex) | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | Keystone Inserts | |
Length | 4.090" (103.89mm) | |
Width | 1.740" (44.20mm) | |
Depth | 0.260" (6.60mm) | |
Material | Plastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,78000 € | 6,78 € |
| 10 | 5,76300 € | 57,63 € |
| 25 | 5,40200 € | 135,05 € |
| 50 | 5,14440 € | 257,22 € |
| 100 | 4,89860 € | 489,86 € |
| 250 | 4,59204 € | 1.148,01 € |
| 500 | 4,37302 € | 2.186,51 € |
| 1.000 | 4,16450 € | 4.164,50 € |
| Unit Price without VAT: | 6,78000 € |
|---|---|
| Unit Price with VAT: | 8,06820 € |

