2 Port Faceplate Almond Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX103923

DigiKey Part Number
BEL23619-ND
Manufacturer
Manufacturer Product Number
AX103923
Description
KCONN FACEPLATE 2-P SG ALM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Port Faceplate Almond Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
2
Port Direction
Straight
Color
Almond
Features
Label Cover/Holder with Labels, Mounting Hardware
For Use With/Related Products
Keystone Jacks
Length
4.500" (114.30mm)
Width
2.750" (69.85mm)
Depth
0.260" (6.60mm)
Material
Plastic
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Factory Stock: 720
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,72000 €5,72 €
104,86200 €48,62 €
254,55800 €113,95 €
504,34020 €217,01 €
1004,13300 €413,30 €
2503,87424 €968,56 €
5003,68944 €1.844,72 €
1.0003,51348 €3.513,48 €
2.5003,29381 €8.234,52 €
Manufacturers Standard Package
Unit Price without VAT:5,72000 €
Unit Price with VAT:6,80680 €