
AX103076 | |
|---|---|
DigiKey Part Number | BEL14156-ND |
Manufacturer | |
Manufacturer Product Number | AX103076 |
Description | CAT6+ JACK KCONN IVORY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To Modular Jack 8p8c (RJ45, Ethernet) Ivory |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Ivory | |
Interior Housing Color | Ivory | |
Exterior Contact Material | Copper Alloy | |
Interior Contact Material | Copper Alloy | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Nickel | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,04000 € | 13,04 € |
| 5 | 11,14600 € | 55,73 € |
| 10 | 10,41800 € | 104,18 € |
| 25 | 9,52800 € | 238,20 € |
| 50 | 8,90560 € | 445,28 € |
| 100 | 8,32380 € | 832,38 € |
| 250 | 7,96292 € | 1.990,73 € |
| Unit Price without VAT: | 13,04000 € |
|---|---|
| Unit Price with VAT: | 15,51760 € |

