
AX102907 | |
|---|---|
DigiKey Part Number | BEL23660-ND |
Manufacturer | |
Manufacturer Product Number | AX102907 |
Description | KCONN F-COAX MODULE E-WH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert F-Type Jack, Female Socket To F-Type Jack, Female Socket White |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) F-Type Jack, Female Socket |
Manufacturer Belden Inc. | Exterior Housing Material Plastic |
Series | Interior Housing Material Plastic |
Packaging Bulk | Exterior Housing Color White |
Part Status Active | Interior Housing Color White |
Style Coaxial, RF | Operating Temperature -10°C ~ 60°C |
Exterior Type (Adapter End) F-Type Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,86000 € | 9,86 € |
| 10 | 8,37700 € | 83,77 € |
| 25 | 7,85240 € | 196,31 € |
| 50 | 7,47760 € | 373,88 € |
| 100 | 7,12060 € | 712,06 € |
| 250 | 6,67508 € | 1.668,77 € |
| 500 | 6,35678 € | 3.178,39 € |
| 1.000 | 6,05373 € | 6.053,73 € |
| Unit Price without VAT: | 9,86000 € |
|---|---|
| Unit Price with VAT: | 11,73340 € |

