
AX102900 | |
|---|---|
DigiKey Part Number | BEL23723-ND |
Manufacturer | |
Manufacturer Product Number | AX102900 |
Description | KCONN MOD FURN ADAP 4-P WHI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Port Modular Faceplate White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | Modular Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Keystone Inserts | |
Length | 1.840" (46.74mm) | |
Width | 3.130" (79.50mm) | |
Depth | 0.190" (4.83mm) | |
Material | Plastic | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 € | 8,09 € |
| 10 | 6,87200 € | 68,72 € |
| 25 | 6,44160 € | 161,04 € |
| 50 | 6,13380 € | 306,69 € |
| 100 | 5,84110 € | 584,11 € |
| 250 | 5,47548 € | 1.368,87 € |
| 500 | 5,21436 € | 2.607,18 € |
| 1.000 | 4,96574 € | 4.965,74 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 9,62710 € |

