
AX102671 | |
|---|---|
DigiKey Part Number | BEL23650-ND |
Manufacturer | |
Manufacturer Product Number | AX102671 |
Description | KCONN FACEPLATE, 6-P DG WHI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Port Faceplate White Double Gang |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Belden Inc. | Features Label Cover/Holder with Labels, Mounting Hardware |
Series | For Use With/Related Products Keystone Jacks |
Packaging Bulk | Length 4.500" (114.30mm) |
Part Status Active | Width 4.590" (116.59mm) |
Style Double Gang | Depth 0.260" (6.60mm) |
Type Faceplate | Material Plastic |
Number of Ports 6 | Material Flammability Rating UL94 V-0 |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,29000 € | 8,29 € |
| 10 | 7,04500 € | 70,45 € |
| 25 | 6,60320 € | 165,08 € |
| 50 | 6,28780 € | 314,39 € |
| 100 | 5,98760 € | 598,76 € |
| 250 | 5,61288 € | 1.403,22 € |
| 500 | 5,34520 € | 2.672,60 € |
| 1.000 | 5,09034 € | 5.090,34 € |
| Unit Price without VAT: | 8,29000 € |
|---|---|
| Unit Price with VAT: | 9,86510 € |

