
AX102657 | |
|---|---|
DigiKey Part Number | BEL23809-ND |
Manufacturer | |
Manufacturer Product Number | AX102657 |
Description | KCONN SURF ADAP BOX SG WHI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Port Mounting Box White Single Gang |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Belden Inc. | For Use With/Related Products Keystone Inserts |
Series | Length 4.500" (114.30mm) |
Packaging Bulk | Width 2.750" (69.85mm) |
Part Status Active | Depth 1.890" (48.01mm) |
Style Single Gang | Material Plastic |
Type Mounting Box | Material Flammability Rating UL94 V-0 |
Port Direction Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 10 | 6,26800 € | 62,68 € |
| 25 | 5,87520 € | 146,88 € |
| 50 | 5,59440 € | 279,72 € |
| 100 | 5,32740 € | 532,74 € |
| 250 | 4,99396 € | 1.248,49 € |
| 500 | 4,75578 € | 2.377,89 € |
| 1.000 | 4,52902 € | 4.529,02 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |


