Parametric Equivalent
Parametric Equivalent

AX102563 | |
|---|---|
DigiKey Part Number | BEL14174-ND |
Manufacturer | |
Manufacturer Product Number | AX102563 |
Description | CAT6+ JACK MDVO IVORY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Belden Inc. | Termination IDC |
Series | Shielding Unshielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Panel Mount | Operating Temperature -10°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RV6MJKUTN-S1 | Belden Inc. | 0 | BEL28979-ND | 12,34000 € | Parametric Equivalent |
| RV6MJKUTO-B24 | Belden Inc. | 0 | BEL28993-ND | 215,17000 € | Parametric Equivalent |
| 5546-6LA | Eaton Wiring Devices | 0 | 6215-5546-6LA-ND | 9,35700 € | Parametric Equivalent |
| 5546-6V | Eaton Wiring Devices | 0 | 6215-5546-6V-ND | 10,14860 € | Parametric Equivalent |
| 5546-6W | Eaton Wiring Devices | 0 | 6215-5546-6W-ND | 9,95120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,99400 € | 119,94 € |
| Unit Price without VAT: | 11,99400 € |
|---|---|
| Unit Price with VAT: | 14,27286 € |




