
AX102420 | |
|---|---|
DigiKey Part Number | BEL23681-ND |
Manufacturer | |
Manufacturer Product Number | AX102420 |
Description | KCONN LC DUP SM MODULE E-WH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block White |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
Manufacturer Belden Inc. | Exterior Housing Material Plastic |
Series | Interior Housing Material Plastic |
Packaging Bulk | Exterior Housing Color White |
Part Status Active | Interior Housing Color White |
Style Modular | Operating Temperature -10°C ~ 60°C |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,83000 € | 30,83 € |
| 10 | 26,19600 € | 261,96 € |
| 25 | 24,55680 € | 613,92 € |
| 50 | 23,38500 € | 1.169,25 € |
| 100 | 22,26980 € | 2.226,98 € |
| 250 | 20,87736 € | 5.219,34 € |
| Unit Price without VAT: | 30,83000 € |
|---|---|
| Unit Price with VAT: | 36,68770 € |

