
AX102417 | |
|---|---|
DigiKey Part Number | BEL23677-ND |
Manufacturer | |
Manufacturer Product Number | AX102417 |
Description | KCONN LC DUP MM MODULE, BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black |
Datasheet | Datasheet |
Category | Interior Type (Adapter End) IDC, Pressdown, Punchdown Block |
Manufacturer Belden Inc. | Exterior Housing Material Plastic |
Series | Interior Housing Material Plastic |
Packaging Bulk | Exterior Housing Color Black |
Part Status Active | Interior Housing Color Black |
Style Modular | Operating Temperature -10°C ~ 60°C |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,98000 € | 24,98 € |
| 10 | 21,22700 € | 212,27 € |
| 25 | 19,89800 € | 497,45 € |
| 50 | 18,94840 € | 947,42 € |
| 100 | 18,04460 € | 1.804,46 € |
| 250 | 16,91612 € | 4.229,03 € |
| 500 | 16,10986 € | 8.054,93 € |
| Unit Price without VAT: | 24,98000 € |
|---|---|
| Unit Price with VAT: | 29,72620 € |

