
AX102292 | |
|---|---|
DigiKey Part Number | BEL23717-ND |
Manufacturer | |
Manufacturer Product Number | AX102292 |
Description | KCONN MOD FURN ADAP 3-P BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Port Modular Faceplate Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Belden Inc. | Features Label Cover/Holder with Labels, Mounting Hardware |
Series | For Use With/Related Products Keystone Inserts |
Packaging Bulk | Length 1.840" (46.74mm) |
Part Status Active | Width 3.130" (79.50mm) |
Type Modular Faceplate | Depth 0.190" (4.83mm) |
Number of Ports 3 | Material Plastic |
Port Direction Straight | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 5,74400 € | 57,44 € |
| 25 | 5,38480 € | 134,62 € |
| 50 | 5,12740 € | 256,37 € |
| 100 | 4,88260 € | 488,26 € |
| 250 | 4,57700 € | 1.144,25 € |
| 500 | 4,35866 € | 2.179,33 € |
| 1.000 | 4,15083 € | 4.150,83 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |

