
AX102286 | |
|---|---|
DigiKey Part Number | BEL9421-ND |
Manufacturer | |
Manufacturer Product Number | AX102286 |
Description | 10GX JACK KCONN YELLOW TIA606 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Yellow |
Datasheet | Datasheet |
Category | Interior Housing Material Plastic |
Manufacturer Belden Inc. | Exterior Housing Color Yellow |
Series | Interior Housing Color Yellow |
Packaging Bulk | Interior Contact Material Phosphor Bronze |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Interior Contact Finish Tin |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -10°C ~ 60°C |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Ratings Cat6a |
Exterior Housing Material Plastic | Exterior Contact Finish Thickness 50µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,93000 € | 21,93 € |
| 5 | 18,74400 € | 93,72 € |
| 10 | 17,52000 € | 175,20 € |
| 25 | 16,02320 € | 400,58 € |
| 50 | 14,97640 € | 748,82 € |
| 100 | 14,29880 € | 1.429,88 € |
| Unit Price without VAT: | 21,93000 € |
|---|---|
| Unit Price with VAT: | 26,09670 € |

