
AX102275 | |
|---|---|
DigiKey Part Number | BEL9433-ND |
Manufacturer | |
Manufacturer Product Number | AX102275 |
Description | 10GX JACK MDVO YELLOW TIA606 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Yellow |
Datasheet | Datasheet |
Category | Interior Housing Color Yellow |
Manufacturer Belden Inc. | Exterior Contact Material Copper Alloy |
Packaging Bulk | Interior Contact Material Copper Alloy |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Interior Contact Finish Nickel |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -10°C ~ 60°C |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Ratings Cat6a |
Exterior Housing Material Plastic | Specifications 20mOhm |
Interior Housing Material Plastic | Exterior Contact Finish Thickness 50µin (1.27µm) |
Exterior Housing Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 € | 25,86 € |
| 5 | 22,11000 € | 110,55 € |
| 10 | 20,66700 € | 206,67 € |
| 25 | 18,90160 € | 472,54 € |
| 50 | 17,66640 € | 883,32 € |
| 100 | 17,21380 € | 1.721,38 € |
| Unit Price without VAT: | 25,86000 € |
|---|---|
| Unit Price with VAT: | 30,77340 € |


