
AX102261 | |
|---|---|
DigiKey Part Number | BEL23593-ND |
Manufacturer | |
Manufacturer Product Number | AX102261 |
Description | KCONN BLANK MODULE, ALMOND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Blank Insert, Module Almond |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Blank Insert, Module | |
Color | Almond | |
Size / Dimension | 21.59mm H x 16.51mm W | |
Material | Plastic | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,62900 € | 6,29 € |
| 25 | 0,59000 € | 14,75 € |
| 50 | 0,56160 € | 28,08 € |
| 100 | 0,53480 € | 53,48 € |
| 250 | 0,50128 € | 125,32 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |

