
AX102128 | |
|---|---|
DigiKey Part Number | BEL24016-ND |
Manufacturer | |
Manufacturer Product Number | AX102128 |
Description | LC KEY DUP 24F MM BK/BK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Convert From (Adapter End) LC Receptacle |
Manufacturer Belden Inc. | Convert To (Adapter End) LC Receptacle |
Series | Simplex/Duplex 12-Plex |
Packaging Bulk | Mode Multimode |
Part Status Active | Mounting Type Panel Mount, Snap-In |
Type Coupler | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,95000 € | 135,95 € |
| Unit Price without VAT: | 135,95000 € |
|---|---|
| Unit Price with VAT: | 161,78050 € |

