6 Port Faceplate Single Gang
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX102006

DigiKey Part Number
BEL10123-ND
Manufacturer
Manufacturer Product Number
AX102006
Description
1-PORT S/S SG FACEPLATE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Port Faceplate Single Gang
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Single Gang
Type
Faceplate
Number of Ports
6
Port Direction
Straight
Color
-
Features
-
For Use With/Related Products
-
Length
4.500" (114.30mm)
Width
2.750" (69.85mm)
Depth
0.260" (6.60mm)
Material
Stainless Steel
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,67000 €15,67 €
1013,32000 €133,20 €
2512,48520 €312,13 €
5011,88960 €594,48 €
10011,32220 €1.132,22 €
25010,61392 €2.653,48 €
50010,10798 €5.053,99 €
Manufacturers Standard Package
Unit Price without VAT:15,67000 €
Unit Price with VAT:18,64730 €