
AX101970 | |
|---|---|
DigiKey Part Number | BEL23261-ND |
Manufacturer | |
Manufacturer Product Number | AX101970 |
Description | GIGABIX CAT5E PATCHCORD B |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,68000 € | 25,68 € |
| 10 | 21,82700 € | 218,27 € |
| 25 | 20,46040 € | 511,51 € |
| 50 | 19,48420 € | 974,21 € |
| 100 | 18,55500 € | 1.855,50 € |
| 250 | 17,39464 € | 4.348,66 € |
| 500 | 16,68994 € | 8.344,97 € |
| Unit Price without VAT: | 25,68000 € |
|---|---|
| Unit Price with VAT: | 30,55920 € |

