
AX101437 | |
|---|---|
DigiKey Part Number | BEL23489-ND |
Manufacturer | |
Manufacturer Product Number | AX101437 |
Description | INTERFACE PLATE 4-PORT, WHI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Belden Inc. | For Use With/Related Products Keystone Jacks |
Packaging Bulk | Length 4.490" (114.05mm) |
Part Status Active | Width 3.000" (76.20mm) |
Style Single Gang | Depth 0.460" (11.68mm) |
Type Faceplate | Material Plastic |
Number of Ports 2 | Material Flammability Rating UL94 V-0 |
Port Direction Straight | Storage/Refrigeration Temperature -40°F ~ 158°F (-40°C ~ 70°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,16000 € | 5,16 € |
| 10 | 4,38500 € | 43,85 € |
| 25 | 4,11080 € | 102,77 € |
| 50 | 3,91440 € | 195,72 € |
| 100 | 3,72760 € | 372,76 € |
| 250 | 3,49428 € | 873,57 € |
| 500 | 3,32756 € | 1.663,78 € |
| 1.000 | 3,16886 € | 3.168,86 € |
| 2.500 | 2,97072 € | 7.426,80 € |
| Unit Price without VAT: | 5,16000 € |
|---|---|
| Unit Price with VAT: | 6,14040 € |

