
AX101326 | |
|---|---|
DigiKey Part Number | BEL14145-ND |
Manufacturer | |
Manufacturer Product Number | AX101326 |
Description | CAT6+ JACK KCONN BLUE TIA606 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue |
Datasheet | Datasheet |
Category | Exterior Housing Color Blue |
Manufacturer Belden Inc. | Interior Housing Color Blue |
Packaging Bulk | Exterior Contact Material Copper Alloy |
Part Status Active | Interior Contact Material Copper Alloy |
Style Modular | Exterior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Interior Contact Finish Nickel |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Operating Temperature -10°C ~ 60°C |
Exterior Housing Material Plastic | Ratings Cat6 |
Interior Housing Material Plastic | Exterior Contact Finish Thickness 50µin (1.27µm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,95800 € | 109,58 € |
| Unit Price without VAT: | 10,95800 € |
|---|---|
| Unit Price with VAT: | 13,04002 € |

