Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX101324

DigiKey Part Number
BEL14168-ND
Manufacturer
Manufacturer Product Number
AX101324
Description
CAT6+ JACK KCONN YELLOW TIA606
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Plastic
Interior Housing Material
Plastic
Exterior Housing Color
Yellow
Interior Housing Color
Yellow
Exterior Contact Material
Copper Alloy
Interior Contact Material
Copper Alloy
Exterior Contact Finish
Gold
Interior Contact Finish
Nickel
Operating Temperature
-10°C ~ 60°C
Ratings
Cat6
Specifications
-
Features
-
Exterior Contact Finish Thickness
50µin (1.27µm)
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,06000 €13,06 €
1011,09600 €110,96 €
2510,40080 €260,02 €
509,90440 €495,22 €
1009,43170 €943,17 €
2508,84172 €2.210,43 €
5008,42012 €4.210,06 €
1.0008,01879 €8.018,79 €
Manufacturers Standard Package
Unit Price without VAT:13,06000 €
Unit Price with VAT:15,54140 €