
AX101322 | |
|---|---|
DigiKey Part Number | BEL14159-ND |
Manufacturer | |
Manufacturer Product Number | AX101322 |
Description | CAT6+ JACK KCONN ORANGE TIA606 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Orange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Plastic | |
Interior Housing Material | Plastic | |
Exterior Housing Color | Orange | |
Interior Housing Color | Orange | |
Exterior Contact Material | Copper Alloy | |
Interior Contact Material | Copper Alloy | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Nickel | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,45000 € | 13,45 € |
| 10 | 11,42900 € | 114,29 € |
| 25 | 10,71280 € | 267,82 € |
| 50 | 10,20140 € | 510,07 € |
| 100 | 9,71470 € | 971,47 € |
| 250 | 9,10692 € | 2.276,73 € |
| 500 | 8,67270 € | 4.336,35 € |
| 1.000 | 8,25932 € | 8.259,32 € |
| Unit Price without VAT: | 13,45000 € |
|---|---|
| Unit Price with VAT: | 16,00550 € |

