
AX101307 | |
|---|---|
DigiKey Part Number | BEL14051-ND |
Manufacturer | |
Manufacturer Product Number | AX101307 |
Description | CAT5E JACK KCONN GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Gray |
Datasheet | Datasheet |
Category | Exterior Housing Color Gray |
Manufacturer Belden Inc. | Interior Housing Color Gray |
Series | Exterior Contact Material Copper Alloy |
Packaging Bulk | Interior Contact Material Copper Alloy |
Part Status Active | Exterior Contact Finish Gold |
Style Modular | Interior Contact Finish Nickel |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Operating Temperature -10°C ~ 60°C |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Ratings Cat5e |
Exterior Housing Material Plastic | Exterior Contact Finish Thickness 50µin (1.27µm) |
Interior Housing Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,52000 € | 10,52 € |
| 10 | 8,94300 € | 89,43 € |
| 25 | 8,38280 € | 209,57 € |
| 50 | 7,98240 € | 399,12 € |
| 100 | 7,60140 € | 760,14 € |
| 250 | 7,12580 € | 1.781,45 € |
| 500 | 6,78600 € | 3.393,00 € |
| 1.000 | 6,46250 € | 6.462,50 € |
| Unit Price without VAT: | 10,52000 € |
|---|---|
| Unit Price with VAT: | 12,51880 € |

