
AX101117 | |
|---|---|
DigiKey Part Number | BEL13608-ND |
Manufacturer | |
Manufacturer Product Number | AX101117 |
Description | ADAP. STRIP 12 MT-RJ SIM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector MT-RJ Receptacle To MT-RJ Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex 12-Plex |
Manufacturer Belden Inc. | Mode Singlemode/Multimode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Plastic |
Part Status Active | Color Black |
Type Coupler | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) MT-RJ Receptacle | Operating Temperature -10°C ~ 60°C |
Convert To (Adapter End) MT-RJ Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,36000 € | 111,36 € |
| Unit Price without VAT: | 111,36000 € |
|---|---|
| Unit Price with VAT: | 132,51840 € |

