
AX101070 | |
|---|---|
DigiKey Part Number | BEL14172-ND |
Manufacturer | |
Manufacturer Product Number | AX101070 |
Description | CAT6+ JACK MDVO GREEN TIA606 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Plastic | |
Interior Housing Material | Plastic | |
Exterior Housing Color | Green | |
Interior Housing Color | Green | |
Exterior Contact Material | Copper Alloy | |
Interior Contact Material | Copper Alloy | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Nickel | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | Cat6 | |
Specifications | 1G Base-T | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,47000 € | 15,47 € |
| 10 | 13,14700 € | 131,47 € |
| 25 | 12,32360 € | 308,09 € |
| 50 | 11,73560 € | 586,78 € |
| 100 | 11,17580 € | 1.117,58 € |
| 250 | 10,47668 € | 2.619,17 € |
| 500 | 9,97718 € | 4.988,59 € |
| Unit Price without VAT: | 15,47000 € |
|---|---|
| Unit Price with VAT: | 18,40930 € |

