
AX101069 | |
|---|---|
DigiKey Part Number | BEL14179-ND |
Manufacturer | |
Manufacturer Product Number | AX101069 |
Description | CAT6+ JACK MDVO YELLOW TIA606 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Yellow |
Datasheet | Datasheet |
Category | Exterior Housing Color Yellow |
Manufacturer Belden Inc. | Interior Housing Color Yellow |
Packaging Bulk | Exterior Contact Material Copper Alloy |
Part Status Active | Interior Contact Material Copper Alloy |
Style Modular | Exterior Contact Finish Gold |
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet) | Interior Contact Finish Nickel |
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block | Operating Temperature -10°C ~ 60°C |
Exterior Housing Material Plastic | Ratings Cat6 |
Interior Housing Material Plastic | Specifications 1G Base-T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,74000 € | 15,74 € |
| 10 | 13,37300 € | 133,73 € |
| 25 | 12,53560 € | 313,39 € |
| 50 | 11,93760 € | 596,88 € |
| 100 | 11,36790 € | 1.136,79 € |
| 250 | 10,65680 € | 2.664,20 € |
| 500 | 10,14874 € | 5.074,37 € |
| Unit Price without VAT: | 15,74000 € |
|---|---|
| Unit Price with VAT: | 18,73060 € |

