




AX101066 | |
|---|---|
DigiKey Part Number | BEL1438-ND |
Manufacturer | |
Manufacturer Product Number | AX101066 |
Description | CONN MOD JACK 8P8C UNSHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Belden Inc. | Ratings Cat6 |
Packaging Bulk | Features Dust Cap, T-Bar |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Copper Alloy |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Panel Mount | Housing Material Plastic |
Orientation Straight | Operating Temperature -10°C ~ 60°C |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,74000 € | 15,74 € |
| 10 | 13,37300 € | 133,73 € |
| 25 | 12,53560 € | 313,39 € |
| 50 | 11,93760 € | 596,88 € |
| 100 | 11,36790 € | 1.136,79 € |
| 250 | 10,65680 € | 2.664,20 € |
| 500 | 10,14874 € | 5.074,37 € |
| Unit Price without VAT: | 15,74000 € |
|---|---|
| Unit Price with VAT: | 18,73060 € |




