MFR Recommended

AX100707-S | |
|---|---|
DigiKey Part Number | BEL11313-ND |
Manufacturer | |
Manufacturer Product Number | AX100707-S |
Description | 4-PR 110-CONNECTING BLOC |
Customer Reference | |
Detailed Description | Pair Modular Wiring Block Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
Length - Overall | - | |
Width - Overall | - | |
Depth - Overall | - | |
Mounting Type | - | |
Mounting Feature | - | |
Features | - | |
Color | - | |
Housing Material | - | |
Performance | - |


