AX100691-S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Belden Inc.
In Stock: 0
Unit Price: 60,58000 €
Datasheet
Image for AX100691-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AX100691-S

DigiKey Part Number
BEL9388-ND
Manufacturer
Manufacturer Product Number
AX100691-S
Description
100PR 110 WIRING BLOCK LEGS
Customer Reference
Detailed Description
Pair Modular Wiring Block Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
-
Length - Overall
-
Width - Overall
-
Depth - Overall
-
Mounting Type
-
Mounting Feature
-
Features
-
Color
-
Housing Material
-
Performance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes